


PAT6261.004NLT | |
|---|---|
DigiKey Part Number | 553-PAT6261.004NLTTR-ND - Tape & Reel (TR) 553-PAT6261.004NLTCT-ND - Cut Tape (CT) 553-PAT6261.004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT6261.004NLT |
Description | XFMR FLYBACK 3UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PAT6261.004NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | 12.5V @ 50mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 3µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.650" W (16.50mm x 16.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Footprint | 0.650" L x 0.875" W (16.50mm x 22.23mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,06235 € | 2.296,76 € |
| Unit Price without VAT: | 3,06235 € |
|---|---|
| Unit Price with VAT: | 3,64420 € |

