50 A 1:200 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 12Ohm Secondary Max 17.5 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A 1:200 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 12Ohm Secondary Max 17.5 mH Surface Mount
Low Profile 50A Current Sense Transformer – PAS6322

PAS6322.200NLT

DigiKey Part Number
553-PAS6322.200NLTTR-ND - Tape & Reel (TR)
553-PAS6322.200NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PAS6322.200NLT
Description
CURR SENSE XFMR 1:200 50A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 1:200 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 12Ohm Secondary Max 17.5 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PAS6322.200NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency Range
20kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
50 A
Inductance
17.5 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:200
Current Ratio
-
DC Resistance (DCR)
0.5mOhm Primary, 12Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Height - Seated (Max)
0.295" (7.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,45000 €3,45 €
103,12000 €31,20 €
252,99480 €74,87 €
502,90320 €145,16 €
1002,81350 €281,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3502,65757 €930,15 €
7002,57444 €1.802,11 €
1.0502,52688 €2.653,22 €
1.7502,46801 €4.319,02 €
2.4502,42991 €5.953,28 €
3.5002,39009 €8.365,31 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €