50 A 1:100 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 2.6Ohm Secondary Max 4.5 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A 1:100 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 2.6Ohm Secondary Max 4.5 mH Surface Mount
Low Profile 50A Current Sense Transformer – PAS6322

PAS6322.100NLT

DigiKey Part Number
553-PAS6322.100NLTTR-ND - Tape & Reel (TR)
553-PAS6322.100NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PAS6322.100NLT
Description
CURR SENSE XFMR 1:100 50A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 1:100 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 2.6Ohm Secondary Max 4.5 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PAS6322.100NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency Range
20kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
50 A
Inductance
4.5 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
-
DC Resistance (DCR)
0.5mOhm Primary, 2.6Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Height - Seated (Max)
0.295" (7.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,80400 €28,04 €
252,69240 €67,31 €
502,61020 €130,51 €
1002,52980 €252,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3502,38977 €836,42 €
7002,31513 €1.620,59 €
1.0502,27242 €2.386,04 €
1.7502,21957 €3.884,25 €
2.4502,18536 €5.354,13 €
3.5002,14959 €7.523,56 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €