
PAL6374.121AHLT | |
|---|---|
DigiKey Part Number | 553-PAL6374.121AHLTTR-ND - Tape & Reel (TR) 553-PAL6374.121AHLTCT-ND - Cut Tape (CT) 553-PAL6374.121AHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6374.121AHLT |
Description | FIXED IND 120NH 77A 0.135 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 77 A 0.135mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 66A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,10480 € | 27,62 € |
| 50 | 0,97440 € | 48,72 € |
| 100 | 0,85340 € | 85,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,66363 € | 232,27 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

