
PA5449.102NLT | |
|---|---|
DigiKey Part Number | 553-PA5449.102NLTTR-ND - Tape & Reel (TR) 553-PA5449.102NLTCT-ND - Cut Tape (CT) 553-PA5449.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5449.102NLT |
Description | FIXED IND 1UH 17A 4.62 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 17 A 4.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5449.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,53900 € | 53,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45185 € | 361,48 € |
| 1.600 | 0,42609 € | 681,74 € |
| 2.400 | 0,41172 € | 988,13 € |
| 4.000 | 0,39433 € | 1.577,32 € |
| 5.600 | 0,38328 € | 2.146,37 € |
| 8.000 | 0,37192 € | 2.975,36 € |
| 20.000 | 0,37089 € | 7.417,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

