1 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5448.102NLT

DigiKey Part Number
553-PA5448.102NLTTR-ND - Tape & Reel (TR)
553-PA5448.102NLTCT-ND - Cut Tape (CT)
553-PA5448.102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5448.102NLT
Description
FIXED IND 1UH 18A 6.8 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5448.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.346" L x 0.323" W (8.80mm x 8.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,60200 €6,02 €
1000,49480 €49,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,41240 €329,92 €
1.6000,38889 €622,22 €
2.4000,37578 €901,87 €
4.0000,35990 €1.439,60 €
5.6000,34982 €1.958,99 €
8.0000,33945 €2.715,60 €
20.0000,33510 €6.702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €