
PA5447.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5447.152NLTTR-ND - Tape & Reel (TR) 553-PA5447.152NLTCT-ND - Cut Tape (CT) 553-PA5447.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5447.152NLT |
Description | FIXED IND 1.5UH 6A 25.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 6 A 25.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5447.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,42200 € | 42,20 € |
| 1.000 | 0,34707 € | 347,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32728 € | 654,56 € |
| 4.000 | 0,30864 € | 1.234,56 € |
| 6.000 | 0,29825 € | 1.789,50 € |
| 10.000 | 0,28567 € | 2.856,70 € |
| 14.000 | 0,28238 € | 3.953,32 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

