
PA5447.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5447.103NLTTR-ND - Tape & Reel (TR) 553-PA5447.103NLTCT-ND - Cut Tape (CT) 553-PA5447.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5447.103NLT |
Description | FIXED IND 10UH 2.3A 160 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.3 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5447.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,41980 € | 41,98 € |
| 1.000 | 0,34534 € | 345,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32564 € | 651,28 € |
| 4.000 | 0,30710 € | 1.228,40 € |
| 6.000 | 0,29676 € | 1.780,56 € |
| 10.000 | 0,28424 € | 2.842,40 € |
| 14.000 | 0,28097 € | 3.933,58 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

