
PA5405.153NLT | |
|---|---|
DigiKey Part Number | 553-PA5405.153NLTTR-ND - Tape & Reel (TR) 553-PA5405.153NLTCT-ND - Cut Tape (CT) 553-PA5405.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5405.153NLT |
Description | FIXED IND 15UH 6.5A 65 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.5 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5405.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62650 € | 62,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54650 € | 273,25 € |
| 1.000 | 0,51535 € | 515,35 € |
| 1.500 | 0,49795 € | 746,92 € |
| 2.500 | 0,47690 € | 1.192,25 € |
| 3.500 | 0,46354 € | 1.622,39 € |
| 5.000 | 0,44979 € | 2.248,95 € |
| 12.500 | 0,43832 € | 5.479,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

