
PA5400.472NLT | |
|---|---|
DigiKey Part Number | 553-PA5400.472NLTTR-ND - Tape & Reel (TR) 553-PA5400.472NLTCT-ND - Cut Tape (CT) 553-PA5400.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5400.472NLT |
Description | FIXED IND 4.7UH 1.6A 293 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.6 A 293mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5400.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 293mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39503 € | 1.580,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58400 € | 5,84 € |
| 100 | 0,47990 € | 47,99 € |
| 1.000 | 0,39469 € | 394,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,65840 € | 16,46 € |
| 50 | 0,61900 € | 30,95 € |
| 100 | 0,51350 € | 51,35 € |
| 250 | 0,47404 € | 118,51 € |
| 500 | 0,44770 € | 223,85 € |
| 1.000 | 0,40819 € | 408,19 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

