1.5 µH Shielded Molded Inductor 3 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5400.152NLT

DigiKey Part Number
553-PA5400.152NLTTR-ND - Tape & Reel (TR)
553-PA5400.152NLTCT-ND - Cut Tape (CT)
553-PA5400.152NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5400.152NLT
Description
FIXED IND 1.5UH 3A 85 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 3 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5400.152NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58400 €5,84 €
1000,47990 €47,99 €
1.0000,39893 €398,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35101 €1.404,04 €
8.0000,33106 €2.648,48 €
12.0000,32593 €3.911,16 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €