
PA5100.001NLT | |
|---|---|
DigiKey Part Number | 553-PA5100.001NLTTR-ND - Tape & Reel (TR) 553-PA5100.001NLTCT-ND - Cut Tape (CT) 553-PA5100.001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5100.001NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5100.001NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,52480 € | 63,12 € |
| 50 | 2,44740 € | 122,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,34840 € | 293,55 € |
| 250 | 2,27568 € | 568,92 € |
| 375 | 2,23400 € | 837,75 € |
| 625 | 2,18245 € | 1.364,03 € |
| 875 | 2,14905 € | 1.880,42 € |
| 1.250 | 2,11412 € | 2.642,65 € |
| 3.125 | 2,02663 € | 6.333,22 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

