PA5003.222NLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CODACA
In Stock: 954
Unit Price: 50,10000 €
Datasheet
2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5003.222NLT

DigiKey Part Number
553-4088-2-ND - Tape & Reel (TR)
553-4088-1-ND - Cut Tape (CT)
553-4088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5003.222NLT
Description
FIXED IND 2.2UH 9.7A 14.5 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5003.222NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
14.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,05500 €10,55 €
1000,86760 €86,76 €
1.0000,77036 €770,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67315 €1.346,30 €
4.0000,63489 €2.539,56 €
6.0000,62938 €3.776,28 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €