
PA4343.682ANLT | |
|---|---|
DigiKey Part Number | 553-4027-2-ND - Tape & Reel (TR) 553-4027-1-ND - Cut Tape (CT) 553-4027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.682ANLT |
Description | FIXED IND 6.8UH 14A 11.3 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 14 A 11.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.682ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,93700 € | 93,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81748 € | 408,74 € |
| 1.000 | 0,77090 € | 770,90 € |
| 1.500 | 0,74492 € | 1.117,38 € |
| 2.500 | 0,71346 € | 1.783,65 € |
| 3.500 | 0,69350 € | 2.427,25 € |
| 5.000 | 0,68557 € | 3.427,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


