
PA4342.472NLT | |
|---|---|
DigiKey Part Number | 553-3001-2-ND - Tape & Reel (TR) 553-3001-1-ND - Cut Tape (CT) 553-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.472NLT |
Description | FIXED IND 4.7UH 10A 15.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,60280 € | 30,14 € |
| 100 | 0,56830 € | 56,83 € |
| 250 | 0,52580 € | 131,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49580 € | 247,90 € |
| 1.000 | 0,46751 € | 467,51 € |
| 1.500 | 0,45173 € | 677,60 € |
| 2.500 | 0,43263 € | 1.081,58 € |
| 3.500 | 0,42050 € | 1.471,75 € |
| 5.000 | 0,40802 € | 2.040,10 € |
| 12.500 | 0,39336 € | 4.917,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


