
PA4332.222NLT | |
|---|---|
DigiKey Part Number | 553-3290-2-ND - Tape & Reel (TR) 553-3290-1-ND - Cut Tape (CT) 553-3290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.222NLT |
Description | FIXED IND 2.2UH 4.3A 48 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26510 € | 26,51 € |
| 1.000 | 0,21805 € | 218,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19866 € | 595,98 € |
| 6.000 | 0,18734 € | 1.124,04 € |
| 9.000 | 0,18103 € | 1.629,27 € |
| 15.000 | 0,17339 € | 2.600,85 € |
| 21.000 | 0,16858 € | 3.540,18 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

