
PA4320.105NLT | |
|---|---|
DigiKey Part Number | 553-3686-2-ND - Tape & Reel (TR) 553-3686-1-ND - Cut Tape (CT) 553-3686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.105NLT |
Description | FIXED IND 1MH 1A 960 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 1 A 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 980mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53600 € | 15,36 € |
| 100 | 1,26310 € | 126,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15077 € | 345,23 € |
| 600 | 1,08517 € | 651,10 € |
| 900 | 1,04860 € | 943,74 € |
| 1.500 | 1,00430 € | 1.506,45 € |
| 2.100 | 0,97619 € | 2.050,00 € |
| 3.000 | 0,95531 € | 2.865,93 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

