1 mH Shielded Wirewound Inductor 1 A 960mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4320.105NLT

DigiKey Part Number
553-3686-2-ND - Tape & Reel (TR)
553-3686-1-ND - Cut Tape (CT)
553-3686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4320.105NLT
Description
FIXED IND 1MH 1A 960 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mH Shielded Wirewound Inductor 1 A 960mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4320.105NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
980mA
Shielding
Shielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,53600 €15,36 €
1001,26310 €126,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,15077 €345,23 €
6001,08517 €651,10 €
9001,04860 €943,74 €
1.5001,00430 €1.506,45 €
2.1000,97619 €2.050,00 €
3.0000,95531 €2.865,93 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €