


PA2244.102NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.102NLTTR-ND - Tape & Reel (TR) 553-PA2244.102NLTCT-ND - Cut Tape (CT) 553-PA2244.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2244.102NLT |
Description | FIXED IND 1UH 40A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 40 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,67100 € | 16,71 € |
| 100 | 1,37400 € | 137,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,25187 € | 375,56 € |
| 600 | 1,18052 € | 708,31 € |
| 900 | 1,14072 € | 1.026,65 € |
| 1.500 | 1,09255 € | 1.638,82 € |
| 2.100 | 1,06198 € | 2.230,16 € |
| 3.000 | 1,04897 € | 3.146,91 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

