


PA2243.681NLT | |
|---|---|
DigiKey Part Number | 553-PA2243.681NLTTR-ND - Tape & Reel (TR) 553-PA2243.681NLTCT-ND - Cut Tape (CT) 553-PA2243.681NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2243.681NLT |
Description | IND PWR MOLDED 0.68UH 34A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 34 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,32500 € | 13,25 € |
| 100 | 1,08940 € | 108,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95044 € | 475,22 € |
| 1.000 | 0,89630 € | 896,30 € |
| 1.500 | 0,86610 € | 1.299,15 € |
| 2.500 | 0,82954 € | 2.073,85 € |
| 3.500 | 0,80972 € | 2.834,02 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

