


PA2243.332NLT | |
|---|---|
DigiKey Part Number | 553-PA2243.332NLTTR-ND - Tape & Reel (TR) 553-PA2243.332NLTCT-ND - Cut Tape (CT) 553-PA2243.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2243.332NLT |
Description | FIXED IND 3.3UH 16.8A 7.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 16.8 A 7.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,22160 € | 122,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06586 € | 532,93 € |
| 1.000 | 1,00515 € | 1.005,15 € |
| 1.500 | 0,97131 € | 1.456,96 € |
| 2.500 | 0,93033 € | 2.325,82 € |
| 3.500 | 0,92052 € | 3.221,82 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

