1 µH Unshielded Molded Inductor 28.5 A 2.32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Molded Inductor 28.5 A 2.32mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2243.102NLT

DigiKey Part Number
553-PA2243.102NLTTR-ND - Tape & Reel (TR)
553-PA2243.102NLTCT-ND - Cut Tape (CT)
553-PA2243.102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2243.102NLT
Description
FIXED IND 1UH 28.5A 2.32 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 28.5 A 2.32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
44A
Shielding
Unshielded
DC Resistance (DCR)
2.32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,48600 €14,86 €
1001,22160 €122,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,06586 €532,93 €
1.0001,00515 €1.005,15 €
1.5000,97131 €1.456,96 €
2.5000,93033 €2.325,82 €
3.5000,92052 €3.221,82 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €