


PA2241.332NLT | |
|---|---|
DigiKey Part Number | 553-PA2241.332NLTTR-ND - Tape & Reel (TR) 553-PA2241.332NLTCT-ND - Cut Tape (CT) 553-PA2241.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2241.332NLT |
Description | FIXED IND 3.3UH 18A 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 18 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,21900 € | 12,19 € |
| 100 | 1,00200 € | 100,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,88200 € | 396,90 € |
| 900 | 0,83172 € | 748,55 € |
| 1.350 | 0,80369 € | 1.084,98 € |
| 2.250 | 0,76976 € | 1.731,96 € |
| 3.150 | 0,74821 € | 2.356,86 € |
| 4.500 | 0,73856 € | 3.323,52 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

