
PA1494.362NLT | |
|---|---|
DigiKey Part Number | 553-3815-2-ND - Tape & Reel (TR) 553-3815-1-ND - Cut Tape (CT) 553-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1494.362NLT |
Description | FIXED IND 3.6UH 17A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Planar Inductor 17 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Planar | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.780" L x 0.770" W (19.81mm x 19.56mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,73300 € | 37,33 € |
| 100 | 3,13650 € | 313,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,84112 € | 710,28 € |
| 500 | 2,67948 € | 1.339,74 € |
| 750 | 2,58937 € | 1.942,03 € |
| 1.250 | 2,56247 € | 3.203,09 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

