
PA1005.050NL | |
|---|---|
DigiKey Part Number | 553-2913-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.050NL |
Description | CURR SENSE XFMR 1:50 20A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:50 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 1.5Ohm Secondary 500 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 500 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 1.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,32258 € | 158,71 € |
| 240 | 1,28204 € | 307,69 € |
| 360 | 1,25883 € | 453,18 € |
| 600 | 1,23007 € | 738,04 € |
| 840 | 1,21143 € | 1.017,60 € |
| 1.200 | 1,19193 € | 1.430,32 € |
| 3.000 | 1,14303 € | 3.429,09 € |
| 6.000 | 1,10720 € | 6.643,20 € |
| Unit Price without VAT: | 1,32258 € |
|---|---|
| Unit Price with VAT: | 1,57387 € |

