6.3 µH Shielded Toroidal Inductor 2 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0456NLT

DigiKey Part Number
553-1788-2-ND - Tape & Reel (TR)
553-1788-1-ND - Cut Tape (CT)
553-1788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0456NLT
Description
FIXED IND 6.3UH 2A 30 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.3 µH Shielded Toroidal Inductor 2 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.545" L x 0.390" W (13.84mm x 9.91mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,67100 €16,71 €
251,54560 €38,64 €
501,45720 €72,86 €
1001,37400 €137,40 €
2501,28392 €320,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,18052 €708,31 €
1.2001,11333 €1.336,00 €
1.8001,07587 €1.936,57 €
3.0001,04897 €3.146,91 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €