
J1026F01PNL | |
|---|---|
DigiKey Part Number | 553-1610-5-ND |
Manufacturer | |
Manufacturer Product Number | J1026F01PNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J1026F01PNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,86100 € | 68,61 € |
| 30 | 6,34833 € | 190,45 € |
| 60 | 6,04533 € | 362,72 € |
| 120 | 5,75683 € | 690,82 € |
| 270 | 5,43678 € | 1.467,93 € |
| 510 | 5,19843 € | 2.651,20 € |
| 1.020 | 4,95060 € | 5.049,61 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

