150µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6400NLT

DigiKey Part Number
553-HX6400NLTTR-ND - Tape & Reel (TR)
553-HX6400NLTCT-ND - Cut Tape (CT)
553-HX6400NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX6400NLT
Description
MDL QUAD 1GPP 1:1 SM TR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX6400NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.120" L x 0.680" W (28.45mm x 17.27mm)
Height - Seated (Max)
0.440" (11.18mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,78000 €22,78 €
1020,50300 €205,03 €
2519,65480 €491,37 €
5019,03340 €951,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17017,97929 €3.056,48 €
34017,40600 €5.918,04 €
Manufacturers Standard Package
Unit Price without VAT:22,78000 €
Unit Price with VAT:27,10820 €