
HX5610NL | |
|---|---|
DigiKey Part Number | 553-3206-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5610NL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.680" L x 0.310" W (17.27mm x 7.87mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,89600 € | 58,96 € |
| 25 | 5,65720 € | 141,43 € |
| 84 | 5,35310 € | 449,66 € |
| 168 | 5,18554 € | 871,17 € |
| 252 | 5,08968 € | 1.282,60 € |
| 504 | 4,92937 € | 2.484,40 € |
| 1.008 | 4,77349 € | 4.811,68 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

