
HX5400NLT | |
|---|---|
DigiKey Part Number | 553-HX5400NLTTR-ND - Tape & Reel (TR) 553-HX5400NLTCT-ND - Cut Tape (CT) 553-HX5400NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5400NLT |
Description | XFRMR MODULE QUAD 1GP 1:1 BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.680" W (28.45mm x 17.27mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| 10 | 18,43900 € | 184,39 € |
| 25 | 17,67640 € | 441,91 € |
| 50 | 17,11840 € | 855,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 16,17135 € | 2.749,13 € |
| 340 | 15,65632 € | 5.323,15 € |
| 510 | 15,36194 € | 7.834,59 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,37120 € |


