
HD8005FNLT | |
|---|---|
DigiKey Part Number | 553-2357-2-ND - Tape & Reel (TR) 553-2357-1-ND - Cut Tape (CT) 553-2357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD8005FNLT |
Description | TRANSFORMER HDBASE-T 57W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100µH HDBase-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD8005FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | HDBase-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.591" W (13.70mm x 15.00mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 7,10100 € | 71,01 € |
| 25 | 6,81200 € | 170,30 € |
| 50 | 6,60000 € | 330,00 € |
| 100 | 6,39360 € | 639,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,07790 € | 1.823,37 € |
| 600 | 5,88580 € | 3.531,48 € |
| 900 | 5,77597 € | 5.198,37 € |
| 1.500 | 5,64020 € | 8.460,30 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |



