350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5608NL

DigiKey Part Number
553-HB5608NL-ND
Manufacturer
Manufacturer Product Number
HB5608NL
Description
MOD DUAL 1GD 1:1 HF 36P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
LAN 100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
1.280" L x 0.335" W (32.50mm x 8.50mm)
Height - Seated (Max)
0.457" (11.60mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,05000 €3,05 €
162,70125 €43,22 €
322,61906 €83,81 €
642,53859 €162,47 €
1122,47536 €277,24 €
2562,38414 €610,34 €
5122,30986 €1.182,65 €
1.0082,23922 €2.257,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €