


HB5606NL | |
|---|---|
DigiKey Part Number | 553-HB5606NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5606NL |
Description | MOD DUAL 1GD 1:1 HF 48P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 1.106" L x 0.437" W (28.10mm x 11.10mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 18 | 2,68722 € | 48,37 € |
| 36 | 2,60528 € | 93,79 € |
| 54 | 2,55815 € | 138,14 € |
| 108 | 2,47935 € | 267,77 € |
| 252 | 2,38583 € | 601,23 € |
| 504 | 2,31153 € | 1.165,01 € |
| 1.008 | 2,23922 € | 2.257,13 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

