350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB3601NL

DigiKey Part Number
553-HB3601NL-ND
Manufacturer
Manufacturer Product Number
HB3601NL
Description
MOD DUAL 100D 1:1 HF 20P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
LAN 100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
1.000" L x 0.394" W (25.40mm x 10.00mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.783
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,71000 €2,71 €
202,37950 €47,59 €
402,30700 €92,28 €
602,26567 €135,94 €
1002,21400 €221,40 €
2602,12031 €551,28 €
5002,05804 €1.029,02 €
1.0001,99377 €1.993,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €