HB3006HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HB3006HLT
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB3005HLT

DigiKey Part Number
553-HB3005HLTTR-ND - Tape & Reel (TR)
553-HB3005HLTCT-ND - Cut Tape (CT)
553-HB3005HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB3005HLT
Description
MOD SIN 100D 1:1 HF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
102,10500 €21,05 €
252,02160 €50,54 €
501,96000 €98,00 €
1001,90010 €190,01 €
2501,82304 €455,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,40153 €840,92 €
1.2001,35781 €1.629,37 €
1.8001,33278 €2.399,00 €
3.0001,30182 €3.905,46 €
4.2001,28176 €5.383,39 €
6.0001,26081 €7.564,86 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €