120µH, 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6200NLT

DigiKey Part Number
553-H6200NLTTR-ND - Tape & Reel (TR)
553-H6200NLTCT-ND - Cut Tape (CT)
553-H6200NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H6200NLT
Description
XFRMR MODULE DUAL 1G 1:1 BGA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120µH, 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Inductance
120µH, 350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.580" L x 0.680" W (14.73mm x 17.27mm)
Height - Seated (Max)
0.440" (11.18mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,93000 €10,93 €
108,95200 €89,52 €
258,42320 €210,58 €
508,09400 €404,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1706,72824 €1.143,80 €
3406,66844 €2.267,27 €
Manufacturers Standard Package
Unit Price without VAT:10,93000 €
Unit Price with VAT:13,00670 €