
H5610NLT | |
|---|---|
DigiKey Part Number | 553-2741-2-ND - Tape & Reel (TR) 553-2741-1-ND - Cut Tape (CT) 553-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5610NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.680" L x 0.310" W (17.27mm x 7.87mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,61700 € | 56,17 € |
| 25 | 5,39000 € | 134,75 € |
| 50 | 5,22280 € | 261,14 € |
| 100 | 5,06000 € | 506,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,33393 € | 1.300,18 € |
| 600 | 4,20228 € | 2.521,37 € |
| 900 | 4,13496 € | 3.721,46 € |
| 1.500 | 4,05906 € | 6.088,59 € |
| 2.100 | 4,01398 € | 8.429,36 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

