
H5400NLT | |
|---|---|
DigiKey Part Number | 553-H5400NLTTR-ND - Tape & Reel (TR) 553-H5400NLTCT-ND - Cut Tape (CT) 553-H5400NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5400NLT |
Description | XFRMR MODULE QUAD 1G 1:1 BGA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.680" W (28.45mm x 17.27mm) | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 14,87753 € | 2.529,18 € |
| Unit Price without VAT: | 14,87753 € |
|---|---|
| Unit Price with VAT: | 17,70426 € |

