


H5400NL | |
|---|---|
DigiKey Part Number | 553-1457-ND |
Manufacturer | |
Manufacturer Product Number | H5400NL |
Description | MODULE XFORMR QUAD GIGABIT SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5400NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.680" W (28.45mm x 17.27mm) | |
Height - Seated (Max) | 0.438" (11.12mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.35 oz (9.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,84000 € | 18,84 € |
| 10 | 16,96100 € | 169,61 € |
| 25 | 16,26080 € | 406,52 € |
| 60 | 15,61550 € | 936,93 € |
| 120 | 15,12075 € | 1.814,49 € |
| 300 | 14,48853 € | 4.346,56 € |
| 540 | 14,09567 € | 7.611,66 € |
| Unit Price without VAT: | 18,84000 € |
|---|---|
| Unit Price with VAT: | 22,41960 € |

