350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5200NLT

DigiKey Part Number
553-H5200NLTTR-ND - Tape & Reel (TR)
553-H5200NLTCT-ND - Cut Tape (CT)
553-H5200NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5200NLT
Description
XFRMR MODULE DUAL 1G 1:1 BGA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.580" L x 0.680" W (14.73mm x 17.27mm)
Height - Seated (Max)
0.440" (11.18mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,57000 €10,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1708,36165 €1.421,48 €
3408,09721 €2.753,05 €
Manufacturers Standard Package
Unit Price without VAT:10,57000 €
Unit Price with VAT:12,57830 €