
CX0603MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 553-CX0603MRX7R9BB102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R9BB102 |
Description | CAP PASSTHRU 1000PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.030" (0.75mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07371 € | 1.474,20 € |
| Unit Price without VAT: | 0,07371 € |
|---|---|
| Unit Price with VAT: | 0,08771 € |

