
CX0603MRX7R0BB222 | |
|---|---|
DigiKey Part Number | 311-1249-2-ND - Tape & Reel (TR) 311-1249-1-ND - Cut Tape (CT) 311-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R0BB222 |
Description | CAP PASSTHRU 2200PF 100V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R0BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.030" (0.75mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,12548 € | 62,74 € |
| 1.000 | 0,11592 € | 115,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09954 € | 398,16 € |
| 8.000 | 0,09257 € | 740,56 € |
| 12.000 | 0,09131 € | 1.095,72 € |
| 20.000 | 0,09060 € | 1.812,00 € |
| 28.000 | 0,08887 € | 2.488,36 € |
| 40.000 | 0,08721 € | 3.488,40 € |
| 48.000 | 0,08642 € | 4.148,16 € |
| 96.000 | 0,08395 € | 8.059,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


