
BPF1608LM02R2400A | |
|---|---|
DigiKey Part Number | 311-1558-2-ND - Tape & Reel (TR) 311-1558-1-ND - Cut Tape (CT) 311-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LM02R2400A |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BPF1608LM02R2400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.032" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,05348 € | 13,37 € |
| 500 | 0,05026 € | 25,13 € |
| 1.000 | 0,04728 € | 47,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04183 € | 167,32 € |
| 8.000 | 0,03934 € | 314,72 € |
| 12.000 | 0,03796 € | 455,52 € |
| 20.000 | 0,03629 € | 725,80 € |
| 28.000 | 0,03523 € | 986,44 € |
| 40.000 | 0,03413 € | 1.365,20 € |
| 100.000 | 0,03148 € | 3.148,00 € |
| 200.000 | 0,02961 € | 5.922,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

