
BMME00040412R47MX2 | |
|---|---|
DigiKey Part Number | 553-BMME00040412R47MX2TR-ND - Tape & Reel (TR) 553-BMME00040412R47MX2CT-ND - Cut Tape (CT) 553-BMME00040412R47MX2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMME00040412R47MX2 |
Description | FIXED IND 470NH 8.5A 18.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8.5 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43500 € | 43,50 € |
| 1.000 | 0,35775 € | 357,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33735 € | 674,70 € |
| 4.000 | 0,31814 € | 1.272,56 € |
| 6.000 | 0,30743 € | 1.844,58 € |
| 10.000 | 0,29446 € | 2.944,60 € |
| 14.000 | 0,29221 € | 4.090,94 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

