
BMMA001717704R7MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA001717704R7MV1TR-ND - Tape & Reel (TR) 553-BMMA001717704R7MV1CT-ND - Cut Tape (CT) 553-BMMA001717704R7MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA001717704R7MV1 |
Description | FIXED IND 4.7UH 25A 5.11 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 25 A 5.11mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.677" W (17.60mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,65300 € | 26,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,18180 € | 218,18 € |
| 200 | 2,05730 € | 411,46 € |
| 300 | 1,98790 € | 596,37 € |
| 500 | 1,90388 € | 951,94 € |
| 700 | 1,85051 € | 1.295,36 € |
| 1.000 | 1,79564 € | 1.795,64 € |
| 2.500 | 1,75328 € | 4.383,20 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

