
BMMA000606182R2MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA000606182R2MX2TR-ND - Tape & Reel (TR) 553-BMMA000606182R2MX2CT-ND - Cut Tape (CT) 553-BMMA000606182R2MX2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA000606182R2MX2 |
Description | FIXED IND 2.2UH 6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.260" W (7.40mm x 6.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,31550 € | 31,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25950 € | 259,50 € |
| 2.000 | 0,24470 € | 489,40 € |
| 3.000 | 0,23644 € | 709,32 € |
| 5.000 | 0,22644 € | 1.132,20 € |
| 7.000 | 0,22009 € | 1.540,63 € |
| 10.000 | 0,21356 € | 2.135,60 € |
| 25.000 | 0,20455 € | 5.113,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

