2.2 µH Shielded Molded Inductor 5.8 A 29.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA000505302R2MV1

DigiKey Part Number
553-BMMA000505302R2MV1TR-ND - Tape & Reel (TR)
553-BMMA000505302R2MV1CT-ND - Cut Tape (CT)
553-BMMA000505302R2MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA000505302R2MV1
Description
FIXED IND 2.2UH 5.8A 29.2 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 5.8 A 29.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
29.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35500 €3,55 €
1000,29230 €29,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24035 €240,35 €
2.0000,22664 €453,28 €
3.0000,21899 €656,97 €
5.0000,20972 €1.048,60 €
7.0000,20384 €1.426,88 €
10.0000,19779 €1.977,90 €
25.0000,18785 €4.696,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €