
BDCCDG201208R47MFC | |
|---|---|
DigiKey Part Number | 553-BDCCDG201208R47MFCTR-ND - Tape & Reel (TR) 553-BDCCDG201208R47MFCCT-ND - Cut Tape (CT) 553-BDCCDG201208R47MFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCCDG201208R47MFC |
Description | FIXED IND 0.47UH 3.7A 27 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 3.7 A 27mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,17300 € | 17,30 € |
| 1.000 | 0,14226 € | 142,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12960 € | 388,80 € |
| 6.000 | 0,12221 € | 733,26 € |
| 9.000 | 0,11809 € | 1.062,81 € |
| 15.000 | 0,11310 € | 1.696,50 € |
| 21.000 | 0,10993 € | 2.308,53 € |
| 30.000 | 0,10667 € | 3.200,10 € |
| 75.000 | 0,10490 € | 7.867,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

