
AE0100 | |
|---|---|
DigiKey Part Number | 553-AE0100TR-ND - Tape & Reel (TR) 553-AE0100CT-ND - Cut Tape (CT) 553-AE0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0100 |
Description | CMC 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | AE0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.096" (2.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,95720 € | 97,86 € |
| 100 | 1,84540 € | 184,54 € |
| 250 | 1,78180 € | 445,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45571 € | 4.367,13 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |



