1.5 µH Shielded Wirewound Inductor 2.6 A 60mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCC002520121R5MC1

DigiKey Part Number
553-ADCC002520121R5MC1TR-ND - Tape & Reel (TR)
553-ADCC002520121R5MC1CT-ND - Cut Tape (CT)
553-ADCC002520121R5MC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCC002520121R5MC1
Description
FIXED IND 1.5UH 2.6A 60 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.6 A 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,36100 €13,61 €
1001,11880 €111,88 €
1.0001,02191 €1.021,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06727 €201,81 €
6.0000,06343 €380,58 €
9.0000,06129 €551,61 €
15.0000,05870 €880,50 €
21.0000,05705 €1.198,05 €
30.0000,05535 €1.660,50 €
75.0000,05123 €3.842,25 €
150.0000,05063 €7.594,50 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €